Part Details for ESDAVLC12-1BV2 by STMicroelectronics
Overview of ESDAVLC12-1BV2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ESDAVLC12-1BV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2769
|
Newark | Trans Voltage Suppressor Diode, 10.5V V(Rwm), Bidirectional, 1 Element, Silicon |Stmicroelectronics ESDAVLC12-1BV2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.3690 | Buy Now |
|
Future Electronics | ESDAVLC12 Series 12 V 7 pF Bi-Directional SMT ESD Protection TVS Diode - ST01005 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com |
40000 Partner Stock |
|
$0.0602 / $0.1814 | Buy Now | |
DISTI #
ESDAVLC12-1BV2
|
Avnet Silica | Diode TVS Single Bi-Dir 10.5V 2-Pin ST01005 T/R (Alt: ESDAVLC12-1BV2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Single line bidirectional TVS diode for ESD protection | 3000 |
|
RFQ |
Part Details for ESDAVLC12-1BV2
ESDAVLC12-1BV2 CAD Models
ESDAVLC12-1BV2 Part Data Attributes
|
ESDAVLC12-1BV2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAVLC12-1BV2
STMicroelectronics
Single-line bidirectional TVS diode for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 10.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |