Part Details for ESDM2033MX4T5G by onsemi
Overview of ESDM2033MX4T5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDM2033MX4T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7470
|
Newark | Encapsulation Dsn/Dsftp |Onsemi ESDM2033MX4T5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
488-ESDM2033MX4T5GCT-ND
|
DigiKey | DIODE BIDIR ESD X4DFN2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15300 In Stock |
|
$0.0366 / $0.3700 | Buy Now |
DISTI #
ESDM2033MX4T5G
|
Avnet Americas | ENCAPSULATION DSN - Tape and Reel (Alt: ESDM2033MX4T5G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 470000 Factory Stock |
|
$0.0346 / $0.0413 | Buy Now |
DISTI #
863-ESDM2033MX4T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ENCAPSULATION DSN RoHS: Compliant | 8000 |
|
$0.0360 / $0.3800 | Buy Now |
|
Rochester Electronics | ESDM2033 - 3.3 V Bidirectional ESD Protection Diode in X4DFN (0201) RoHS: Compliant Status: Active Min Qty: 1 | 630000 |
|
$0.0346 / $0.0407 | Buy Now |
DISTI #
ESDM2033MX4T5G
|
Avnet Americas | ENCAPSULATION DSN - Tape and Reel (Alt: ESDM2033MX4T5G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 470000 Factory Stock |
|
$0.0346 / $0.0413 | Buy Now |
DISTI #
ESDM2033MX4T5G
|
Avnet Americas | ENCAPSULATION DSN - Tape and Reel (Alt: ESDM2033MX4T5G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 470000 Factory Stock |
|
$0.0346 / $0.0413 | Buy Now |
DISTI #
ESDM2033MX4T5G
|
Avnet Asia | ENCAPSULATION DSN (Alt: ESDM2033MX4T5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0328 / $0.0367 | Buy Now |
DISTI #
ESDM2033MX4T5G
|
EBV Elektronik | ENCAPSULATION DSN (Alt: ESDM2033MX4T5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 6.5V 3.68V DFN-2(0.3x0.6) Electrostatic and Surge Protection (TVS/ESD) ROHS | 130 |
|
$0.0321 / $0.0765 | Buy Now |
Part Details for ESDM2033MX4T5G
ESDM2033MX4T5G CAD Models
ESDM2033MX4T5G Part Data Attributes
|
ESDM2033MX4T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDM2033MX4T5G
onsemi
3.3 V Bidirectional ESD Protection Diode in X4DFN (0201), 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 152AX | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 3.68 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |