Part Details for ESDM3051N2T5G by onsemi
Overview of ESDM3051N2T5G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ESDM3051N2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0849
|
Newark | Bidirectional 5V Mid-Cap Surge In Sod-882/ Reel Rohs Compliant: Yes |Onsemi ESDM3051N2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
48AC1659
|
Newark | Diode, Esd Protection, 5V, X2Dfn-2, Clamping Voltage Vc Max:8.2V, Diode Case Style:X2Dfn, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:250Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi ESDM3051N2T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ESDM3051N2T5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 8.2VC 2X2DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2217 In Stock |
|
$0.4300 | Buy Now |
DISTI #
863-ESDM3051N2T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes BIDIRECTIONAL 5V MID-CAP RoHS: Compliant | 16383 |
|
$0.0510 / $0.3000 | Buy Now |
DISTI #
V72:2272_18786823
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 8.2Vc 2-Pin X2-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2118 Container: Cut Strips | Americas - 19914 |
|
$0.0511 / $0.1680 | Buy Now |
DISTI #
V36:1790_18786823
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 8.2Vc 2-Pin X2-DFN T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Date Code: 2241 | Americas - 8000 |
|
$0.0464 | Buy Now |
DISTI #
55833574
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 8.2Vc 2-Pin X2-DFN T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2118 | Americas - 19914 |
|
$0.0511 / $0.0879 | Buy Now |
DISTI #
66418302
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 8.2Vc 2-Pin X2-DFN T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2241 | Americas - 8000 |
|
$0.0464 | Buy Now |
|
Rochester Electronics | ESDM3051 - Trans Voltage Suppressor Diode RoHS: Compliant Status: Active Min Qty: 1 | 256000 |
|
$0.0493 / $0.0580 | Buy Now |
DISTI #
2835582
|
element14 Asia-Pacific | DIODE, ESD PROTECTION, 5V, X2DFN-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7527 |
|
$0.0532 / $0.3802 | Buy Now |
Part Details for ESDM3051N2T5G
ESDM3051N2T5G CAD Models
ESDM3051N2T5G Part Data Attributes:
|
ESDM3051N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDM3051N2T5G
onsemi
ESD Protection Diode, 5.0 V X2DFN, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | X2DFN-2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 5.1 V | |
Breakdown Voltage-Nom | 6.05 V | |
Clamping Voltage-Max | 8.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |