Part Details for ESDSBL5V0AE2-TP by Micro Commercial Components
Overview of ESDSBL5V0AE2-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESDSBL5V0AE2-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ESDSBL5V0AE2-TP-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
DISTI #
833-ESDSBL5V0AE2-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Device | 0 |
|
$0.0550 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0494 | Buy Now |
|
LCSC | 0201-A Electrostatic and Surge Protection (TVS/ESD) ROHS | 4040 |
|
$0.0104 / $0.0201 | Buy Now |
Part Details for ESDSBL5V0AE2-TP
ESDSBL5V0AE2-TP CAD Models
ESDSBL5V0AE2-TP Part Data Attributes:
|
ESDSBL5V0AE2-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDSBL5V0AE2-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Rep Pk Reverse Voltage-Max | 5 V |