-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low clamping single line bidirectional ESD protection in extra small 01005 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC6077
|
Newark | Protection |Stmicroelectronics ESDZV5-1BV2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-ESDZV5-1BV2CT-ND
|
DigiKey | TVS DIODE ST0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55469 In Stock |
|
$0.0179 / $0.1900 | Buy Now |
DISTI #
ESDZV5-1BV2
|
Avnet Americas | AID PROTECTION - Bulk (Alt: ESDZV5-1BV2) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0152 | Buy Now |
DISTI #
511-ESDZV5-1BV2
|
Mouser Electronics | ESD Suppressors / TVS Diodes Ultra Low clamping single line bidirectional ESD protection in extra small 01005 RoHS: Compliant | 23317 |
|
$0.0170 / $0.1700 | Buy Now |
|
STMicroelectronics | Ultra Low clamping single line bidirectional ESD protection in extra small 01005 package RoHS: Compliant Min Qty: 1 | 23317 |
|
$0.0800 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 | 0 |
|
$0.0152 | Buy Now |
DISTI #
ESDZV5-1BV2
|
Avnet Americas | AID PROTECTION - Bulk (Alt: ESDZV5-1BV2) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0152 | Buy Now |
DISTI #
ESDZV5-1BV2
|
Avnet Americas | AID PROTECTION - Bulk (Alt: ESDZV5-1BV2) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0152 | Buy Now |
|
Chip1Cloud | TVS DIODE ST0201 | 8200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDZV5-1BV2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDZV5-1BV2
STMicroelectronics
Ultra Low clamping single line bidirectional ESD protection in extra small 01005 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |