-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2668
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:6.1Mm, External Width:3Mm Rohs Compliant: Yes |Panasonic ESE-11SV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0710 | Buy Now |
DISTI #
P8062S-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
78536 In Stock |
|
$0.2363 / $0.4500 | Buy Now |
DISTI #
ESE-11SV1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk - Bulk (Alt: ESE-11SV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1870 / $0.2117 | Buy Now |
DISTI #
667-ESE-11SV1
|
Mouser Electronics | Detector Switches ESE11 VerticalSPST DETECTOR SWITCH RoHS: Compliant | 3281 |
|
$0.2160 / $0.4300 | Buy Now |
DISTI #
V99:2348_11361030
|
Arrow Electronics | Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2207 | Americas - 1150 |
|
$0.1961 / $0.2513 | Buy Now |
DISTI #
70270489
|
RS | Switch, Pushbtn, Vertical, SPST, 10mA 5VDC, PCB mnt 6.4x3.0mm, PCB terms | Panasonic Electronic Components ESE-11SV1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4930 | RFQ |
|
Future Electronics | ESE-11 Series 10 mA SPST Vertical Through Hole Detector Switch with Gull Wings RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10Tray |
|
$0.1960 / $0.2350 | Buy Now |
|
Future Electronics | ESE-11 Series 10 mA SPST Vertical Through Hole Detector Switch with Gull Wings RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2050 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant |
11520 In Stock |
|
$0.1941 / $0.2940 | Buy Now |
DISTI #
ESE-11SV1
|
TTI | Detector Switches ESE11 VerticalSPST DETECTOR SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 2000 In Stock |
|
$0.2010 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy