-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6934
|
Newark | 10 U 450V |Kemet ESG106M450AL3AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3260 | Buy Now |
DISTI #
399-ESG106M450AL3AA-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
12066 In Stock |
|
$0.3012 / $0.9400 | Buy Now |
DISTI #
80-ESG106M450AL3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 5k Hour Radial RoHS: Compliant | 713 |
|
$0.3010 / $0.9400 | Buy Now |
DISTI #
ESG106M450AL3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.3010 | Buy Now |
DISTI #
ESG106M450AL3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG106M450AL3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESG106M450AL3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESG106M450AL3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.28 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESG106M450AL3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG106M450AL3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG450M0010B5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ESG106M450AL3AA vs SG450M0010B5F-1320 |
SG450M0010A5F-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ESG106M450AL3AA vs SG450M0010A5F-1320 |
860241478003 | WCAP-AT1H Aluminum Electrolytic Capacitors | Wurth Elektronik | ESG106M450AL3AA vs 860241478003 |