Part Details for ESH1PD-M3/84A by Vishay Intertechnologies
Overview of ESH1PD-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH1PD-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2417
|
Newark | Rectifier Diode, Single, 200 V, 1 A, 900 Mv, 25 Ns, 50 A Rohs Compliant: Yes |Vishay ESH1PD-M3/84A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
ESH1PD-M3/84A
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMP T/R - Tape and Reel (Alt: ESH1PD-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1019 | Buy Now |
DISTI #
625-ESH1PD-M3/84A
|
Mouser Electronics | Rectifiers 200volts 1.0amp RoHS: Compliant | 14228 |
|
$0.1270 / $0.3400 | Buy Now |
DISTI #
V72:2272_18763183
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin SMP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1855 |
|
$0.1307 / $0.3309 | Buy Now |
|
Future Electronics | ESH1PD Series 200 V 1 A High Current Density Surface Mount Ultrafast Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1330 | Buy Now |
|
Future Electronics | ESH1PD Series 200 V 1 A High Current Density Surface Mount Ultrafast Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1330 | Buy Now |
DISTI #
69739505
|
Verical | Diode Switching 200V 1A 2-Pin SMP T/R Min Qty: 46 Package Multiple: 1 Date Code: 2330 | Americas - 1855 |
|
$0.1307 / $0.2881 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1 A, 200 V, SILICON, SIGNAL DIODE, DO-220AA | 2400 |
|
$0.1650 / $0.8250 | Buy Now |
|
Quest Components | 1 A, 200 V, SILICON, SIGNAL DIODE, DO-220AA | 20 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for ESH1PD-M3/84A
ESH1PD-M3/84A CAD Models
ESH1PD-M3/84A Part Data Attributes:
|
ESH1PD-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ESH1PD-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, HOLOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HOLOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ESH1PD-M3/84A
This table gives cross-reference parts and alternative options found for ESH1PD-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH1PD-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH1PDHM3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, HOLOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | ESH1PD-M3/84A vs ESH1PDHM3/85A |
ESH1PD-M3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, HOLOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | ESH1PD-M3/84A vs ESH1PD-M3/85A |
ESH1PDHM3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA, HOLOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | ESH1PD-M3/84A vs ESH1PDHM3/84A |