Part Details for ESHF-102-01-L-D-TH by Samtec Inc
Overview of ESHF-102-01-L-D-TH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESHF-102-01-L-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0899
|
Newark | .050" Shrouded Header For Ffsd With Strain Relief Rohs Compliant: Yes |Samtec ESHF-102-01-L-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $4.3900 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2451 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 4 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: ESHF-102-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5100 / $2.9800 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 4 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: ESHF-102-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6500 / $3.2300 | Buy Now |
DISTI #
200-ESHF10201LDTH
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.1800 / $2.9800 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$0.9600 / $2.9800 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 4 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: ESHF-102-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5100 / $2.9800 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 4 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: ESHF-102-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6500 / $3.2300 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 4 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: ESHF-102-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5100 / $2.9800 | Buy Now |
DISTI #
ESHF-102-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 4 POS 1.27mm Solder ST Through Hole Tube - Rail/Tube (Alt: ESHF-102-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6500 / $3.2300 | Buy Now |
Part Details for ESHF-102-01-L-D-TH
ESHF-102-01-L-D-TH CAD Models
ESHF-102-01-L-D-TH Part Data Attributes
|
ESHF-102-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-102-01-L-D-TH
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ESHF-102-01-L-D-TH
This table gives cross-reference parts and alternative options found for ESHF-102-01-L-D-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-102-01-L-D-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56112-T26-020500R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ESHF-102-01-L-D-TH vs 56112-T26-020500R |
77349-402 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | ESHF-102-01-L-D-TH vs 77349-402 |
56112-S16-020500R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ESHF-102-01-L-D-TH vs 56112-S16-020500R |
98451-101-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | ESHF-102-01-L-D-TH vs 98451-101-04 |
56112-S16-020500R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | ESHF-102-01-L-D-TH vs 56112-S16-020500R |
10075025-S01-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol FCi | ESHF-102-01-L-D-TH vs 10075025-S01-04LF |
56112-G20-020500R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ESHF-102-01-L-D-TH vs 56112-G20-020500R |
56112-S20-020500R | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | ESHF-102-01-L-D-TH vs 56112-S20-020500R |
10085788-130LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | ESHF-102-01-L-D-TH vs 10085788-130LF |
10085788-130LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | ESHF-102-01-L-D-TH vs 10085788-130LF |