Part Details for ESHF-106-01-L-D-TH by Samtec Inc
Overview of ESHF-106-01-L-D-TH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ESHF-106-01-L-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0895
|
Newark | .050" Shrouded Header For Ffsd With Strain Relief Rohs Compliant: Yes |Samtec ESHF-106-01-L-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $4.2000 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH-ND
|
DigiKey | CONN HEADER VERT 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
64 In Stock |
|
$1.9920 / $3.7800 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole T/R - Rail/Tube (Alt: ESHF-106-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6300 / $3.2300 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, ESHF - Rail/Tube (Alt: ESHF-106-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7800 / $3.4800 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 12 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: ESHF-106-01-L-D-TH) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ESHF10601LDTH
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 256 |
|
$1.2800 / $3.2300 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.0400 / $3.2300 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole T/R - Rail/Tube (Alt: ESHF-106-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6300 / $3.2300 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, ESHF - Rail/Tube (Alt: ESHF-106-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7800 / $3.4800 | Buy Now |
DISTI #
ESHF-106-01-L-D-TH
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 12 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: ESHF-106-01-L-D-TH) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for ESHF-106-01-L-D-TH
ESHF-106-01-L-D-TH CAD Models
ESHF-106-01-L-D-TH Part Data Attributes
|
ESHF-106-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-106-01-L-D-TH
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |