Part Details for ESMG160ETD101ME11D by United Chemi-Con Inc
Overview of ESMG160ETD101ME11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG160ETD101ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMG160ETD101ME11D-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
DISTI #
661-ESMG160D101ME11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16 Volt RoHS: Compliant | 1410 |
|
$0.0970 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0606 / $0.1113 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0606 / $0.1113 | Buy Now |
Part Details for ESMG160ETD101ME11D
ESMG160ETD101ME11D CAD Models
ESMG160ETD101ME11D Part Data Attributes:
|
ESMG160ETD101ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG160ETD101ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 160 mA | |
Series | SMG | |
Terminal Pitch | 2.5 mm |