Part Details for ESMG161ELL471MP35S by United Chemi-Con Inc
Overview of ESMG161ELL471MP35S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG161ELL471MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4903
|
Newark | Capacitor Alum Elec 470Uf, 160V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con ESMG161ELL471MP35S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.3000 | Buy Now |
|
Future Electronics | SMG Series 160 V 470 uF Ø22x35mm LS=10mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$3.9400 / $4.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 215 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 172 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for ESMG161ELL471MP35S
ESMG161ELL471MP35S CAD Models
ESMG161ELL471MP35S Part Data Attributes:
|
ESMG161ELL471MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG161ELL471MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1340 mA | |
Series | SMG | |
Terminal Pitch | 10 mm |