Part Details for ESMG250ETD471MJC5S by United Chemi-Con Inc
Overview of ESMG250ETD471MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG250ETD471MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMG250ETD471MJC5SCT-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1636 / $0.7000 | Buy Now |
DISTI #
661-ESMG250D471MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volt RoHS: Compliant | 459 |
|
$0.2350 / $0.8100 | Buy Now |
|
Future Electronics | SMG Series 25 V 470 uF 85°C 10 x 14 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.2400 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 545mA 2000h 85°C Ammo | 0 |
|
$0.1594 / $0.2911 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 545mA 2000h 85°C Ammo | 0 |
|
$0.1594 / $0.2911 | Buy Now |
Part Details for ESMG250ETD471MJC5S
ESMG250ETD471MJC5S CAD Models
ESMG250ETD471MJC5S Part Data Attributes:
|
ESMG250ETD471MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG250ETD471MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 545 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |