Part Details for ESMG350ETD471MJ16S by United Chemi-Con Inc
Overview of ESMG350ETD471MJ16S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG350ETD471MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R4995
|
Newark | Cap, Smg Series, 470Uf, 20% Rohs Compliant: Yes |Chemi-Con ESMG350ETD471MJ16S Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
565-ESMG350ETD471MJ16STB-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1812 / $0.2369 | Buy Now |
DISTI #
661-ESMG350D471MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volt RoHS: Compliant | 2269 |
|
$0.2710 / $0.6300 | Buy Now |
|
Future Electronics | SMG Series 35 v 470 uf 85'c 10x16mm LS=5mm Radial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.2750 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1884 / $0.4155 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1884 / $0.4155 | Buy Now |
Part Details for ESMG350ETD471MJ16S
ESMG350ETD471MJ16S CAD Models
ESMG350ETD471MJ16S Part Data Attributes:
|
ESMG350ETD471MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG350ETD471MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 645 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |