Part Details for ESMQ161VSN332MA45S by United Chemi-Con Inc
Overview of ESMQ161VSN332MA45S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ161VSN332MA45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8455
|
Newark | Aluminum Electrolytic Capacitor 3300Uf 160V 20%, Snap-In, Capacitance:3300Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ161VSN332MA45S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.2800 | Buy Now |
DISTI #
565-2728-ND
|
DigiKey | CAP ALUM 3300UF 20% 160V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1839 In Stock |
|
$2.9489 / $5.7800 | Buy Now |
DISTI #
661-ESMQ161N332MA45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3300uF 160 Volt RoHS: Compliant | 1873 |
|
$2.9400 / $5.2600 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 3300uF 160V 20% (35 X 45mm) Snap-In 10mm 5750mA 2000h 85°C RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$3.2300 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 160V 20% (35 X 45mm) Snap-In 10mm 5750mA 2000h 85°C RoHS: Compliant |
339 In Stock |
|
$2.8900 / $5.5600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 160V 20% (35 X 45mm) Snap-In 10mm 5750mA 2000h 85°C RoHS: Compliant |
339 In Stock |
|
$2.8900 / $5.5600 | Buy Now |
Part Details for ESMQ161VSN332MA45S
ESMQ161VSN332MA45S CAD Models
ESMQ161VSN332MA45S Part Data Attributes:
|
ESMQ161VSN332MA45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ161VSN332MA45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.17991 mA | |
Length | 45 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 5750 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |