Part Details for ESMQ250ELL102MJ16S by United Chemi-Con Inc
Overview of ESMQ250ELL102MJ16S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ESMQ250ELL102MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M4004
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Chemi-Con ESMQ250ELL102MJ16S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 | Buy Now |
DISTI #
ESMQ250ELL102MJ16S-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1955 / $0.4372 | Buy Now |
DISTI #
1421798
|
element14 Asia-Pacific | 34M4004 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.3325 / $0.6121 | Buy Now |
DISTI #
1421798
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$0.4658 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.1955 / $0.4372 | Buy Now |
Part Details for ESMQ250ELL102MJ16S
ESMQ250ELL102MJ16S CAD Models
ESMQ250ELL102MJ16S Part Data Attributes
|
ESMQ250ELL102MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ250ELL102MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 860 mA | |
Series | SMQ(RADIAL) | |
Terminal Pitch | 5 mm |