Part Details for ESMR451VSN221MQ30S by United Chemi-Con Inc
Overview of ESMR451VSN221MQ30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMR451VSN221MQ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3525
|
Newark | Esmr451Vsn221Mq30S |Chemi-Con ESMR451VSN221MQ30S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4511-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
766 In Stock |
|
$1.6998 / $4.1300 | Buy Now |
DISTI #
661-ESMR451N221MQ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 220uF 20% Tol. RoHS: Compliant | 187 |
|
$2.3100 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
400 On Order |
|
$2.0700 / $3.4700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
400 On Order |
|
$2.0700 / $3.4700 | Buy Now |
Part Details for ESMR451VSN221MQ30S
ESMR451VSN221MQ30S CAD Models
ESMR451VSN221MQ30S Part Data Attributes:
|
ESMR451VSN221MQ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMR451VSN221MQ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1660 mA | |
Series | SMR | |
Terminal Pitch | 10 mm |