Part Details for ESN6484 by ElecSuper Electronics
Overview of ESN6484 by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESN6484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 8A 85m10V8A 2.7W 1.85V250uA 1PCSNChannel PDFN-8L(5x6) MOSFETs ROHS | 574 |
|
$0.1359 / $0.2683 | Buy Now |