Part Details for ESP32-WROVER-B-N16R8 by Espressif Inc
Overview of ESP32-WROVER-B-N16R8 by Espressif Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP32-WROVER-B-N16R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,18x31.4mm WiFi Modules ROHS | 965 |
|
$4.1563 | Buy Now |
DISTI #
ESP32-WROVER-B-N16R8
|
EBV Elektronik | 802.11b/g/n Bluetooth 4.2 150Mbps 2412MHz to 2484MHz 3v to 3.6V 20dBm -97dBm (Alt: ESP32-WROVER-B-N16R8) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |