-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, Hybrid, PACKAGE-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-WROVER-IE-N4R8CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH I-PEX SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
289 In Stock |
|
$2.8000 | Buy Now |
DISTI #
356-ESP32WVIE23264UC
|
Mouser Electronics | Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, IPEX connector RoHS: Compliant | 4190 |
|
$2.8000 | Buy Now |
|
Future Electronics | (NRND) SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 3.3 V, 8 MB PSRAM, 4 MB SPI fla RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 650 Container: Reel | 0Reel |
|
$3.0700 / $3.1600 | Buy Now |
DISTI #
ESP32-WROVER-IE
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, external, SMD, IPEX Min Qty: 1 | 450 |
|
$2.9700 / $3.7300 | Buy Now |
|
CHIPMALL.COM LIMITED | RX TXRX MOD WIFI EXT IPEX SMD | 650 |
|
$4.2306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-WROVER-IE-N4R8
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROVER-IE-N4R8
Espressif Inc
Telecom Circuit, 1-Func, Hybrid, PACKAGE-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | PACKAGE-38 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
Data Rate | 150000 Mbps | |
JESD-30 Code | R-XDMA-N38 | |
Length | 31.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 18 mm |