Part Details for ESP32-WROVER-IE-N8R2 by Espressif Inc
Overview of ESP32-WROVER-IE-N8R2 by Espressif Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP32-WROVER-IE-N8R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-WROVER-IE-N8R2CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH I-PEX SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
358 In Stock |
|
$3.2800 / $3.2800 | Buy Now |
DISTI #
356-ESP32WRVRIEN8R2
|
Mouser Electronics | Multiprotocol Modules ESP32-WROVER-IE integrates ESP32-D0WD-V3, with higher stability and safety performance RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
Part Details for ESP32-WROVER-IE-N8R2
ESP32-WROVER-IE-N8R2 CAD Models
ESP32-WROVER-IE-N8R2 Part Data Attributes:
|
ESP32-WROVER-IE-N8R2
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROVER-IE-N8R2
Espressif Inc
Telecom Circuit, 1-Func, Hybrid, PACKAGE-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | PACKAGE-38 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Espressif Systems | |
Data Rate | 150000 Mbps | |
JESD-30 Code | R-XDMA-N38 | |
Length | 31.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 18 mm |