Part Details for ESPE-0606-W2E-2155L by ESPE Group
Overview of ESPE-0606-W2E-2155L by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESPE-0606-W2E-2155L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESPE0606W2E-2155L
|
TME | Power supply: switched-mode, mains,plug, 6VDC, 1A, 6W, Plug: EU Min Qty: 1 | 7 |
|
$5.3300 / $6.4700 | Buy Now |