Part Details for ESQ-120-12-T-D-LL by Samtec Inc
Overview of ESQ-120-12-T-D-LL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-120-12-T-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-120-12-T-D-LL-ND
|
DigiKey | CONN SOCKET 40POS 0.1 TIN PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQ-120-12-T-D-LL
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-120-12-T-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.0500 / $4.2900 | Buy Now |
DISTI #
ESQ-120-12-T-D-LL
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-120-12-T-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002507144
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.0500 / $4.2900 | Buy Now |
Part Details for ESQ-120-12-T-D-LL
ESQ-120-12-T-D-LL CAD Models
ESQ-120-12-T-D-LL Part Data Attributes:
|
ESQ-120-12-T-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-12-T-D-LL
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQ-120-12-T-D-LL
This table gives cross-reference parts and alternative options found for ESQ-120-12-T-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-12-T-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTSHS-515-D-02-T-AP-LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | ESQ-120-12-T-D-LL vs PTSHS-515-D-02-T-AP-LF |
PTSHS-515-D-02-T-LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | ESQ-120-12-T-D-LL vs PTSHS-515-D-02-T-LF |
PTSHS-515-D-14-T-LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | ESQ-120-12-T-D-LL vs PTSHS-515-D-14-T-LF |
DBCPHC1216AT1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Dubilier | ESQ-120-12-T-D-LL vs DBCPHC1216AT1 |
DBCPHC1216AT1 | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | ESQ-120-12-T-D-LL vs DBCPHC1216AT1 |
DBCPHC1216AS1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Dubilier | ESQ-120-12-T-D-LL vs DBCPHC1216AS1 |
PTSHS-515-D-06-T-AP-LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | ESQ-120-12-T-D-LL vs PTSHS-515-D-06-T-AP-LF |
PTSHS-515-D-14-T-AP-LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | ESQ-120-12-T-D-LL vs PTSHS-515-D-14-T-AP-LF |
DBCPHC1216AS1 | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.05 PITCH,R ANGLE PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | ESQ-120-12-T-D-LL vs DBCPHC1216AS1 |
PTSHS-515-D-06-T-LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Major League Electronics | ESQ-120-12-T-D-LL vs PTSHS-515-D-06-T-LF |