Part Details for ESQ-120-59-G-T-LL by Samtec Inc
Overview of ESQ-120-59-G-T-LL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ESQ-120-59-G-T-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7072
|
Newark | Header, 60 Contacts, 3 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-59-G-T-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$13.2000 / $18.3400 | Buy Now |
DISTI #
612-ESQ-120-59-G-T-LL-ND
|
DigiKey | CONN SOCKET 60POS 0.1 GOLD PCB Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.3545 | Buy Now |
DISTI #
ESQ-120-59-G-T-LL
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole Mount, ESQ - Rail/Tube (Alt: ESQ-120-59-G-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$12.9300 / $18.6500 | Buy Now |
DISTI #
200-ESQ12059GTLL
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.8600 / $18.6500 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.8600 / $18.6500 | Buy Now |
DISTI #
ESQ-120-59-G-T-LL
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 60 Contacts, Through Hole Mount, ESQ - Rail/Tube (Alt: ESQ-120-59-G-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 33 Factory Stock |
|
$12.9300 / $18.6500 | Buy Now |
|
Powell Electronics | Elevated Socket Stri Min Qty: 1 | 20 |
|
$12.9300 / $18.6500 | Buy Now |
DISTI #
000000000005098852
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 33 |
|
$11.7200 / $18.6500 | Buy Now |
DISTI #
3676417
|
Farnell | CONNECTOR, RCPT, 60POS, 3ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$16.2286 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.8600 / $18.6500 | Buy Now |
Part Details for ESQ-120-59-G-T-LL
ESQ-120-59-G-T-LL CAD Models
ESQ-120-59-G-T-LL Part Data Attributes:
|
ESQ-120-59-G-T-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-59-G-T-LL
Samtec Inc
Board Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.295 inch | |
Body Depth | 0.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.28 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |