Part Details for ESQ-127-69-G-D-031 by Samtec Inc
Overview of ESQ-127-69-G-D-031 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-127-69-G-D-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-127-69-G-D-031-ND
|
DigiKey | CONN SOCKET 54POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQ-127-69-G-D-031
|
Avnet Americas | Conn Elevated Socket SKT 54 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-127-69-G-D-031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.4700 / $15.7000 | Buy Now |
DISTI #
ESQ-127-69-G-D-031
|
Avnet Americas | Conn Elevated Socket SKT 54 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-127-69-G-D-031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQ-127-69-G-D-031
|
Avnet Americas | Conn Elevated Socket SKT 54 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-127-69-G-D-031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002205199
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.4700 / $15.7000 | Buy Now |
Part Details for ESQ-127-69-G-D-031
ESQ-127-69-G-D-031 CAD Models
ESQ-127-69-G-D-031 Part Data Attributes
|
ESQ-127-69-G-D-031
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-127-69-G-D-031
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for ESQ-127-69-G-D-031
This table gives cross-reference parts and alternative options found for ESQ-127-69-G-D-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-127-69-G-D-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55-122-054A-MIL | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQ-127-69-G-D-031 vs 55-122-054A-MIL |
PSSHSM-527-D-06-T-TR-P-LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQ-127-69-G-D-031 vs PSSHSM-527-D-06-T-TR-P-LF |
87699-327 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-127-69-G-D-031 vs 87699-327 |
ESQT-127-02-H-D-309 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-127-69-G-D-031 vs ESQT-127-02-H-D-309 |
PSSHSM-527-D-06-G-AP-TR-P-LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQ-127-69-G-D-031 vs PSSHSM-527-D-06-G-AP-TR-P-LF |
90151-3554 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | ESQ-127-69-G-D-031 vs 90151-3554 |
14-57-1547 | Board Connector, 54 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ESQ-127-69-G-D-031 vs 14-57-1547 |
67225-027 | Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-127-69-G-D-031 vs 67225-027 |
PSSHSM-527-D-06-H-C-TB-0-LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQ-127-69-G-D-031 vs PSSHSM-527-D-06-H-C-TB-0-LF |
PSSHSM-527-D-06-H-C-TR-P-LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQ-127-69-G-D-031 vs PSSHSM-527-D-06-H-C-TR-P-LF |