Part Details for ESQT-105-02-G-S-590-004 by Samtec Inc
Overview of ESQT-105-02-G-S-590-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-105-02-G-S-590-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-105-02-G-S-590-004-ND
|
DigiKey | CONN SOCKET 5POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-105-02-G-S-59
|
Avnet Americas | Conn Elevated Socket SKT 5 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-105-02-G-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6700 / $3.1800 | Buy Now |
DISTI #
ESQT-105-02-G-S-59
|
Avnet Americas | Conn Elevated Socket SKT 5 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-105-02-G-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-105-02-G-S-59
|
Avnet Americas | Conn Elevated Socket SKT 5 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-105-02-G-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002734140
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6700 / $3.1800 | Buy Now |
Part Details for ESQT-105-02-G-S-590-004
ESQT-105-02-G-S-590-004 CAD Models
ESQT-105-02-G-S-590-004 Part Data Attributes
|
ESQT-105-02-G-S-590-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-105-02-G-S-590-004
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-105-02-G-S-590-004
This table gives cross-reference parts and alternative options found for ESQT-105-02-G-S-590-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-105-02-G-S-590-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C5M154A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-105-02-G-S-590-004 vs A-7674-C5M154A |
3070-405-2101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | ESQT-105-02-G-S-590-004 vs 3070-405-2101 |
95241-610 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-105-02-G-S-590-004 vs 95241-610 |
22-45-8052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | ESQT-105-02-G-S-590-004 vs 22-45-8052 |
MK065G | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | ESQT-105-02-G-S-590-004 vs MK065G |
26-11-2057 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ESQT-105-02-G-S-590-004 vs 26-11-2057 |
ESQT-105-02-G-S-530 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-105-02-G-S-590-004 vs ESQT-105-02-G-S-530 |
3-641234-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ESQT-105-02-G-S-590-004 vs 3-641234-5 |
22-42-7054 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | ESQT-105-02-G-S-590-004 vs 22-42-7054 |
HCSS-05-S-03.92-01-T-N | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | ESQT-105-02-G-S-590-004 vs HCSS-05-S-03.92-01-T-N |