Part Details for ESQT-105-03-S-Q-320 by Samtec Inc
Overview of ESQT-105-03-S-Q-320 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-105-03-S-Q-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9383
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-105-03-S-Q-320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $10.5300 | Buy Now |
DISTI #
ESQT-105-03-S-Q-320-ND
|
DigiKey | CONN SOCKET 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5100 | Buy Now |
DISTI #
ESQT-105-03-S-Q-32
|
Avnet Americas | Stacking Board Connector, ESQT, 20 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Bulk (Alt: ESQT-105-03-S-Q-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $8.2500 | Buy Now |
DISTI #
200-ESQT10503SQ320
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.0900 / $8.2500 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.0900 / $8.2500 | Buy Now |
DISTI #
ESQT-105-03-S-Q-32
|
Avnet Americas | Stacking Board Connector, ESQT, 20 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Bulk (Alt: ESQT-105-03-S-Q-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $8.2500 | Buy Now |
DISTI #
ESQT-105-03-S-Q-32
|
Avnet Americas | Stacking Board Connector, ESQT, 20 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Bulk (Alt: ESQT-105-03-S-Q-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $8.2500 | Buy Now |
DISTI #
000000000005455507
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.5200 / $8.2500 | Buy Now |
DISTI #
3676608
|
Farnell | CONNECTOR, RCPT, 20POS, 4ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$6.7690 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.0900 / $8.2500 | Buy Now |
Part Details for ESQT-105-03-S-Q-320
ESQT-105-03-S-Q-320 CAD Models
ESQT-105-03-S-Q-320 Part Data Attributes
|
ESQT-105-03-S-Q-320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-105-03-S-Q-320
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.315 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-105-03-S-Q-320
This table gives cross-reference parts and alternative options found for ESQT-105-03-S-Q-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-105-03-S-Q-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-105-02-G-Q-750-010 | Board Stacking Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-105-03-S-Q-320 vs YTE-105-02-G-Q-750-010 |
YTE-105-02-G-Q-650 | Board Stacking Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-105-03-S-Q-320 vs YTE-105-02-G-Q-650 |
YTE-105-02-SM-Q-350 | Board Stacking Connector, 20 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-105-03-S-Q-320 vs YTE-105-02-SM-Q-350 |