Part Details for ESQT-106-02-G-S-590 by Samtec Inc
Overview of ESQT-106-02-G-S-590 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-106-02-G-S-590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-106-02-G-S-590-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-106-02-G-S-59
|
Avnet Americas | Conn Elevated Socket SKT 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-106-02-G-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.1300 | Buy Now |
DISTI #
ESQT-106-02-G-S-59
|
Avnet Americas | Conn Elevated Socket SKT 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-106-02-G-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-106-02-G-S-59
|
Avnet Americas | Conn Elevated Socket SKT 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-106-02-G-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002507673
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6500 / $3.1300 | Buy Now |
Part Details for ESQT-106-02-G-S-590
ESQT-106-02-G-S-590 CAD Models
ESQT-106-02-G-S-590 Part Data Attributes
|
ESQT-106-02-G-S-590
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-106-02-G-S-590
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-106-02-G-S-590
This table gives cross-reference parts and alternative options found for ESQT-106-02-G-S-590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-02-G-S-590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-32-5068 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-106-02-G-S-590 vs 26-32-5068 |
26-11-2066 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ESQT-106-02-G-S-590 vs 26-11-2066 |
5-176746-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | ESQT-106-02-G-S-590 vs 5-176746-6 |
501331-0689 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | ESQT-106-02-G-S-590 vs 501331-0689 |
HCSS-06-S-12.00-01-T | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | ESQT-106-02-G-S-590 vs HCSS-06-S-12.00-01-T |
644576-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ESQT-106-02-G-S-590 vs 644576-6 |
MKLP186G | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | ESQT-106-02-G-S-590 vs MKLP186G |
3060-206-2101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | ESQT-106-02-G-S-590 vs 3060-206-2101 |
75236-345 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-106-02-G-S-590 vs 75236-345 |
95287-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-106-02-G-S-590 vs 95287-406 |