Part Details for ESQT-106-02-L-D-752 by Samtec Inc
Overview of ESQT-106-02-L-D-752 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-106-02-L-D-752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-106-02-L-D-75
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Bulk (Alt: ESQT-106-02-L-D-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9040 / $4.0370 | Buy Now | |
DISTI #
ESQT-106-02-L-D-75
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Bulk (Alt: ESQT-106-02-L-D-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $3.4300 | Buy Now |
DISTI #
000000000007218457
|
Sager | FLEXYZ� FLEXIBLE-HEIGHT SOCKET STRIP, 2.00MM PITCH Min Qty: 1 | 0 |
|
$1.7800 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$0.9040 / $4.0370 | Buy Now | |
DISTI #
6584edb2987224112bbf5d9a
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Layer | 0 |
|
$0.8300 / $3.4300 | Buy Now |