Part Details for ESQT-107-02-G-6-555 by Samtec Inc
Overview of ESQT-107-02-G-6-555 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-107-02-G-6-555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-107-02-G-6-555-ND
|
DigiKey | CONN SOCKET 42POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-107-02-G-6-55
|
Avnet Americas | Conn Elevated Socket SKT 42 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-107-02-G-6-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.5800 / $20.2000 | Buy Now |
DISTI #
ESQT-107-02-G-6-55
|
Avnet Americas | Conn Elevated Socket SKT 42 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-107-02-G-6-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002205672
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.5800 / $20.2000 | Buy Now |
Part Details for ESQT-107-02-G-6-555
ESQT-107-02-G-6-555 CAD Models
ESQT-107-02-G-6-555 Part Data Attributes:
|
ESQT-107-02-G-6-555
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-107-02-G-6-555
Samtec Inc
Board Connector, 42 Contact(s), 6 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |