Part Details for ESQT-107-02-G-S-368 by Samtec Inc
Overview of ESQT-107-02-G-S-368 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-107-02-G-S-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P4162
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-107-02-G-S-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $5.2300 | Buy Now |
DISTI #
ESQT-107-02-G-S-368-ND
|
DigiKey | CONN SOCKET 7POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
ESQT-107-02-G-S-36
|
Avnet Americas | Conn Elevated Socket SKT 7 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-107-02-G-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $4.4700 | Buy Now |
DISTI #
200-ESQT10702GS368
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch | 0 |
|
$1.3100 / $4.4700 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $4.0600 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.4000 / $4.0600 | Buy Now |
DISTI #
5cd8e33acd7c1c4c38324d50
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$0.8300 / $4.4700 | Buy Now |
Part Details for ESQT-107-02-G-S-368
ESQT-107-02-G-S-368 CAD Models
ESQT-107-02-G-S-368 Part Data Attributes
|
ESQT-107-02-G-S-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-107-02-G-S-368
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-107-02-G-S-368
This table gives cross-reference parts and alternative options found for ESQT-107-02-G-S-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-107-02-G-S-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C7A154A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-107-02-G-S-368 vs A-7674-C7A154A |
3-641305-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ESQT-107-02-G-S-368 vs 3-641305-7 |
1637860000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | ESQT-107-02-G-S-368 vs 1637860000 |
801-13-007-10-004000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-107-02-G-S-368 vs 801-13-007-10-004000 |
CMS7S-05S26 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ESQT-107-02-G-S-368 vs CMS7S-05S26 |
95241-114 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-107-02-G-S-368 vs 95241-114 |
CMS7S-G5H32 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ESQT-107-02-G-S-368 vs CMS7S-G5H32 |
87985-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ESQT-107-02-G-S-368 vs 87985-7 |
5-176929-7 | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | ESQT-107-02-G-S-368 vs 5-176929-7 |
CMS7S-05S13 | Board Connector, 7 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ESQT-107-02-G-S-368 vs CMS7S-05S13 |