Part Details for ESQT-110-03-F-5-376 by Samtec Inc
Overview of ESQT-110-03-F-5-376 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-110-03-F-5-376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-110-03-F-5-376-ND
|
DigiKey | CONN SOCKET 50POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-110-03-F-5-37
|
Avnet Americas | Conn Board Stacker RCP 50 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-110-03-F-5-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.5200 / $9.4300 | Buy Now |
DISTI #
ESQT-110-03-F-5-37
|
Avnet Americas | Conn Board Stacker RCP 50 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-110-03-F-5-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-110-03-F-5-37
|
Avnet Americas | Conn Board Stacker RCP 50 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-110-03-F-5-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.5200 / $9.4300 | Buy Now |
Part Details for ESQT-110-03-F-5-376
ESQT-110-03-F-5-376 CAD Models
ESQT-110-03-F-5-376 Part Data Attributes
|
ESQT-110-03-F-5-376
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-110-03-F-5-376
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-110-03-F-5-376
This table gives cross-reference parts and alternative options found for ESQT-110-03-F-5-376. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-110-03-F-5-376, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-H-5-375 | Board Connector, 50 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-110-03-F-5-376 vs ESQT-110-02-H-5-375 |