Part Details for ESQT-116-02-F-D-309 by Samtec Inc
Overview of ESQT-116-02-F-D-309 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-116-02-F-D-309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0221
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-116-02-F-D-309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $9.2900 | Buy Now |
DISTI #
ESQT-116-02-F-D-309-ND
|
DigiKey | CONN SOCKET 32POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
ESQT-116-02-F-D-30
|
Avnet Americas | Conn Elevated Socket SKT 32 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: ESQT-116-02-F-D-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6000 / $6.0900 | Buy Now |
DISTI #
200-ESQT11602FD309
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 30 |
|
$1.4700 / $6.0900 | Buy Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.4700 / $6.0900 | Buy Now |
DISTI #
ESQT-116-02-F-D-30
|
Avnet Americas | Conn Elevated Socket SKT 32 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: ESQT-116-02-F-D-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6000 / $6.0900 | Buy Now |
DISTI #
000000000003177140
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.1700 / $6.0900 | Buy Now |
DISTI #
3656637
|
Farnell | CONNECTOR, RCPT, 32POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.8844 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.4700 / $6.0900 | Buy Now |
DISTI #
5cd8e346cd7c1c4c38325b11
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$1.4700 / $6.0900 | Buy Now |
Part Details for ESQT-116-02-F-D-309
ESQT-116-02-F-D-309 CAD Models
ESQT-116-02-F-D-309 Part Data Attributes:
|
ESQT-116-02-F-D-309
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-02-F-D-309
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.309 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-116-02-F-D-309
This table gives cross-reference parts and alternative options found for ESQT-116-02-F-D-309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-116-02-F-D-309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-116-02-L-D-309 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-D-309 vs ESQT-116-02-L-D-309 |
SSM-116-F-DV | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-116-02-F-D-309 vs SSM-116-F-DV |
SSM-116-F-DV-M-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-116-02-F-D-309 vs SSM-116-F-DV-M-TR |
ESQT-116-02-M-D-309 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-D-309 vs ESQT-116-02-M-D-309 |
SSM-116-L-DV-BE | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-116-02-F-D-309 vs SSM-116-L-DV-BE |
SSM-116-H-DV | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-116-02-F-D-309 vs SSM-116-H-DV |
SSM-116-S-DV-M-FR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-116-02-F-D-309 vs SSM-116-S-DV-M-FR |