Part Details for ESQT-120-02-L-D-483 by Samtec Inc
Overview of ESQT-120-02-L-D-483 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-120-02-L-D-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-120-02-L-D-48
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Rail/Tube (Alt: ESQT-120-02-L-D-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.6200 / $9.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2900 / $9.0400 | Buy Now | |
DISTI #
ESQT-120-02-L-D-48
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Rail/Tube (Alt: ESQT-120-02-L-D-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.6200 / $9.0400 | Buy Now |
DISTI #
000000000007159690
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$4.9500 / $9.0400 | Buy Now |
|
Master Electronics | 0 |
|
$2.2900 / $9.0400 | Buy Now | |
DISTI #
64087c2f36d3906ec952b9af
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.2900 / $9.0400 | Buy Now |
Part Details for ESQT-120-02-L-D-483
ESQT-120-02-L-D-483 CAD Models
ESQT-120-02-L-D-483 Part Data Attributes:
|
ESQT-120-02-L-D-483
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-120-02-L-D-483
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.157 inch | |
Body Depth | 0.483 inch | |
Body Length | 1.587 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.367 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |