Part Details for ESQT-122-02-G-Q-712 by Samtec Inc
Overview of ESQT-122-02-G-Q-712 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-122-02-G-Q-712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0484
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-122-02-G-Q-712 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $34.6000 | Buy Now |
DISTI #
ESQT-122-02-G-Q-712-ND
|
DigiKey | CONN SOCKET 88POS 0.079 GOLD PCB Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.7400 | Buy Now |
DISTI #
ESQT-122-02-G-Q-71
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 88 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Rail/Tube (Alt: ESQT-122-02-G-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$19.8000 / $30.1800 | Buy Now |
DISTI #
200-ESQT12202GQ712
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$12.7600 / $30.1800 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.0800 / $30.1800 | Buy Now |
DISTI #
ESQT-122-02-G-Q-71
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 88 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Rail/Tube (Alt: ESQT-122-02-G-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$19.8000 / $30.1800 | Buy Now |
DISTI #
ESQT-122-02-G-Q-71
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 88 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Rail/Tube (Alt: ESQT-122-02-G-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$19.8000 / $30.1800 | Buy Now |
DISTI #
000000000003985701
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$17.4500 / $30.1800 | Buy Now |
DISTI #
3718755
|
Farnell | CONNECTOR, RCPT, 88POS, 4ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$25.9771 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.0800 / $30.1800 | Buy Now |
Part Details for ESQT-122-02-G-Q-712
ESQT-122-02-G-Q-712 CAD Models
ESQT-122-02-G-Q-712 Part Data Attributes
|
ESQT-122-02-G-Q-712
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-122-02-G-Q-712
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-122-02-G-Q-712
This table gives cross-reference parts and alternative options found for ESQT-122-02-G-Q-712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-122-02-G-Q-712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-03-G-Q-309 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-122-02-G-Q-712 vs ESQT-122-03-G-Q-309 |
ESQT-122-02-G-Q-310 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-122-02-G-Q-712 vs ESQT-122-02-G-Q-310 |
HM2R01PA4100N9 | Board Connector, 88 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | ESQT-122-02-G-Q-712 vs HM2R01PA4100N9 |
ESQT-122-02-MM-Q-309 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-122-02-G-Q-712 vs ESQT-122-02-MM-Q-309 |
ESQT-122-03-M-Q-309 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-122-02-G-Q-712 vs ESQT-122-03-M-Q-309 |
ESQT-122-03-S-Q-309 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-122-02-G-Q-712 vs ESQT-122-03-S-Q-309 |
HM2R01PA4100GCLF | Board Connector, 88 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-122-02-G-Q-712 vs HM2R01PA4100GCLF |
HM2R01PA4100E9 | Board Connector, 88 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | ESQT-122-02-G-Q-712 vs HM2R01PA4100E9 |
M55302/166C22Y2 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | ESQT-122-02-G-Q-712 vs M55302/166C22Y2 |
ESQT-122-02-G-Q-800 | Board Connector, 88 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-122-02-G-Q-712 vs ESQT-122-02-G-Q-800 |