Part Details for ESQT-125-02-F-D-615 by Samtec Inc
Overview of ESQT-125-02-F-D-615 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-125-02-F-D-615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-125-02-F-D-615-ND
|
DigiKey | CONN SOCKET 50POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-125-02-F-D-61
|
Avnet Americas | Conn Board Stacker RCP 50 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-125-02-F-D-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.9100 / $8.2700 | Buy Now |
DISTI #
ESQT-125-02-F-D-61
|
Avnet Americas | Conn Board Stacker RCP 50 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-125-02-F-D-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003985802
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.9100 / $8.2700 | Buy Now |
Part Details for ESQT-125-02-F-D-615
ESQT-125-02-F-D-615 CAD Models
ESQT-125-02-F-D-615 Part Data Attributes:
|
ESQT-125-02-F-D-615
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-125-02-F-D-615
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-125-02-F-D-615
This table gives cross-reference parts and alternative options found for ESQT-125-02-F-D-615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-125-02-F-D-615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58LE50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | ESQT-125-02-F-D-615 vs M55302/58LE50Y |
M55302/64-F50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | ESQT-125-02-F-D-615 vs M55302/64-F50Y |
M55302/58LH50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | ESQT-125-02-F-D-615 vs M55302/58LH50X |
89047-902LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-125-02-F-D-615 vs 89047-902LF |
RA-S501T-1290 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | ESQT-125-02-F-D-615 vs RA-S501T-1290 |
55508-350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | ESQT-125-02-F-D-615 vs 55508-350 |
50R-JMDSS-G-1-TF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | ESQT-125-02-F-D-615 vs 50R-JMDSS-G-1-TF |
70229-101LF | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | ESQT-125-02-F-D-615 vs 70229-101LF |
M55302/58LC50H | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | ESQT-125-02-F-D-615 vs M55302/58LC50H |
RS2-50-SG-30-BU | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | ESQT-125-02-F-D-615 vs RS2-50-SG-30-BU |