Datasheets
ESQT-130-02-GF-Q-712 by: Samtec Inc

Board Connector

Part Details for ESQT-130-02-GF-Q-712 by Samtec Inc

Overview of ESQT-130-02-GF-Q-712 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-130-02-GF-Q-712

Part # Distributor Description Stock Price Buy
DISTI # ESQT-130-02-GF-Q-712-ND
DigiKey CONN SOCKET 120P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ESQT-130-02-GF-Q-7
Avnet Americas Conn Board Stacker RCP 120 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-130-02-GF-Q-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 2 $30.7500
  • 25 $22.6400
  • 100 $21.5000
  • 500 $20.4300
  • 1,000 $19.4000
  • 5,000 $16.8400
  • 10,000 $15.7400
$15.7400 / $30.7500 Buy Now
DISTI # ESQT-130-02-GF-Q-7
Avnet Americas Conn Board Stacker RCP 120 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-130-02-GF-Q-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # ESQT-130-02-GF-Q-7
Avnet Americas Conn Board Stacker RCP 120 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-130-02-GF-Q-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005456348
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 2 $30.7500
  • 25 $22.6400
  • 100 $21.5000
  • 500 $20.4300
  • 1,000 $19.4000
  • 5,000 $16.8400
  • 10,000 $15.7400
$15.7400 / $30.7500 Buy Now

Part Details for ESQT-130-02-GF-Q-712

ESQT-130-02-GF-Q-712 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-130-02-GF-Q-712 Part Data Attributes

ESQT-130-02-GF-Q-712 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-130-02-GF-Q-712 Samtec Inc Board Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 120
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-130-02-GF-Q-712 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-130-02-GF-Q-712 by Samtec Inc

  • Please alert me when ESQT-130-02-GF-Q-712 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-130-02-GF-Q-712 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-130-02-GF-Q-712 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-130-02-GF-Q-712 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-130-02-GF-Q-712.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-130-02-GF-Q-712 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: