Part Details for ESQT-130-02-L-Q-515 by Samtec Inc
Overview of ESQT-130-02-L-Q-515 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-130-02-L-Q-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0655
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-130-02-L-Q-515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 / $29.4600 | Buy Now |
DISTI #
ESQT-130-02-L-Q-515-ND
|
DigiKey | CONN SOCKET 120P 0.079 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.8389 | Buy Now |
DISTI #
ESQT-130-02-L-Q-51
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 120 Contacts, Receptacle, 2 mm, Through Hole - Rail/Tube (Alt: ESQT-130-02-L-Q-51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.8600 / $25.7000 | Buy Now |
DISTI #
200-ESQT13002LQ515
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.8800 / $25.7000 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.8800 / $25.7000 | Buy Now |
DISTI #
ESQT-130-02-L-Q-51
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 120 Contacts, Receptacle, 2 mm, Through Hole - Rail/Tube (Alt: ESQT-130-02-L-Q-51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.8600 / $25.7000 | Buy Now |
DISTI #
000000000004084652
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.8600 / $25.7000 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.8800 / $25.7000 | Buy Now |
DISTI #
5cd8e3a2cd7c1c4c3832c7e1
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$6.8800 / $25.7000 | Buy Now |
Part Details for ESQT-130-02-L-Q-515
ESQT-130-02-L-Q-515 CAD Models
ESQT-130-02-L-Q-515 Part Data Attributes:
|
ESQT-130-02-L-Q-515
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-130-02-L-Q-515
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-130-02-L-Q-515
This table gives cross-reference parts and alternative options found for ESQT-130-02-L-Q-515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-130-02-L-Q-515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-03-F-Q-309 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-L-Q-515 vs ESQT-130-03-F-Q-309 |
ROLC-130-02-S-Q-LC-TR | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | ESQT-130-02-L-Q-515 vs ROLC-130-02-S-Q-LC-TR |
ESQT-130-03-H-Q-368 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-L-Q-515 vs ESQT-130-03-H-Q-368 |
ESQT-130-03-G-Q-408 | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-L-Q-515 vs ESQT-130-03-G-Q-408 |
MB4-120P | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | ESQT-130-02-L-Q-515 vs MB4-120P |
M55302/168C30Y1 | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | ESQT-130-02-L-Q-515 vs M55302/168C30Y1 |