Datasheets
ESQT-130-02-L-Q-710 by: Samtec Inc

Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,

Part Details for ESQT-130-02-L-Q-710 by Samtec Inc

Overview of ESQT-130-02-L-Q-710 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-130-02-L-Q-710

Part # Distributor Description Stock Price Buy
DISTI # 98P4804
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-130-02-L-Q-710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $29.4600
  • 10 $27.4300
  • 25 $25.1600
  • 50 $22.2500
  • 100 $17.1900
$17.1900 / $29.4600 Buy Now
DISTI # ESQT-130-02-L-Q-710-ND
DigiKey CONN SOCKET 120P 0.079 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 9 $31.8389
$31.8389 Buy Now
DISTI # ESQT-130-02-L-Q-71
Avnet Americas Conn Elevated Socket SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-02-L-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
$16.8600 / $25.7000 Buy Now
DISTI # 200-ESQT13002LQ710
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $25.7000
  • 27 $23.4200
  • 54 $22.8500
  • 108 $16.8600
  • 252 $14.8600
  • 504 $10.8700
  • 1,008 $6.8800
$6.8800 / $25.7000 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
  • 250 $14.8600
  • 500 $10.8700
  • 1,000 $6.8800
$6.8800 / $25.7000 Buy Now
DISTI # ESQT-130-02-L-Q-71
Avnet Americas Conn Elevated Socket SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-02-L-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
$16.8600 / $25.7000 Buy Now
DISTI # ESQT-130-02-L-Q-71
Avnet Americas Conn Elevated Socket SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-02-L-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
$16.8600 / $25.7000 Buy Now
DISTI # 000000000000111102
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
  • 250 $14.8600
$14.8600 / $25.7000 Buy Now
DISTI # 3736320
Farnell CONNECTOR, RCPT, 120POS, 4ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each 0
  • 1 $22.1287
$22.1287 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
  • 250 $14.8600
  • 500 $10.8700
  • 1,000 $6.8800
$6.8800 / $25.7000 Buy Now
DISTI # 5cd8e3becd7c1c4c3832e8b3
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $25.7000
  • 10 $24.3300
  • 25 $23.4200
  • 50 $22.8500
  • 100 $16.8600
  • 250 $14.8600
  • 500 $10.8700
  • 1,000 $6.8800
$6.8800 / $25.7000 Buy Now

Part Details for ESQT-130-02-L-Q-710

ESQT-130-02-L-Q-710 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-130-02-L-Q-710 Part Data Attributes

ESQT-130-02-L-Q-710 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-130-02-L-Q-710 Samtec Inc Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 120

Alternate Parts for ESQT-130-02-L-Q-710

This table gives cross-reference parts and alternative options found for ESQT-130-02-L-Q-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-130-02-L-Q-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-130-03-F-Q-309 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ESQT-130-03-F-Q-309
MB4-120P Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Amphenol Corporation ESQT-130-02-L-Q-710 vs MB4-120P
ESQT-130-03-H-Q-368 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ESQT-130-03-H-Q-368
ESQT-130-03-G-Q-408 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ESQT-130-03-G-Q-408
ESQT-130-03-M-Q-309 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ESQT-130-03-M-Q-309
ROLC-130-02-S-Q-LC-TR Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ROLC-130-02-S-Q-LC-TR
ESQT-130-03-G-Q-309 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ESQT-130-03-G-Q-309
M55302/168C30Y1 Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Amphenol Corporation ESQT-130-02-L-Q-710 vs M55302/168C30Y1
ESQT-130-02-G-Q-800 Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-130-02-L-Q-710 vs ESQT-130-02-G-Q-800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-130-02-L-Q-710 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-130-02-L-Q-710 by Samtec Inc

  • Please alert me when ESQT-130-02-L-Q-710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-130-02-L-Q-710 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-130-02-L-Q-710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-130-02-L-Q-710 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-130-02-L-Q-710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-130-02-L-Q-710 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: