-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9315
|
Newark | Connector, Rcpt, 120Pos, 4Row, 2Mm, Product Range:Esqt Series, No. Of Contacts:120Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ESQT-130-03-M-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5018 |
|
$21.1000 / $29.3200 | Buy Now |
DISTI #
79AH2374
|
Newark | Conn Elevated Sckt Skt 120 Pos 2Mm Sldr St Th. Rohs Compliant: Yes |Samtech ESQT-130-03-M-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $31.5200 | Buy Now |
DISTI #
33R0028
|
Newark | Stacking Conn, Rcpt, 120Pos, 4Row, 2Mm, Product Range:Esqt Series, No. Of Contacts:120Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ESQT-130-03-M-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $24.1800 | Buy Now |
DISTI #
SAM10465-ND
|
DigiKey | CONN SOCKET 120P 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
173 In Stock |
|
$27.5776 / $35.1900 | Buy Now |
DISTI #
200-ESQT13003MQ368
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 108 |
|
$13.3300 / $31.5200 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 2 mm - 120 Contacts - Receptacle - Through Hole - 4 Rows. RoHS: Compliant |
713 In Stock 3757 Factory Stock |
|
$8.4300 / $31.5200 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 120 Contacts, Socket, 0.079 Pitch, PC Tail Terminal | 7 |
|
$12.6450 / $14.2256 | Buy Now |
|
Powell Electronics | 2.00 mm FleXYZ Fle Min Qty: 1 | 827 |
|
$20.6800 / $31.5200 | Buy Now |
DISTI #
000000000000058932
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 3757 |
|
$18.2300 / $31.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQT-130-03-M-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-130-03-M-Q-368
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.315 inch | |
Body Depth | 2.363 inch | |
Body Length | 2.374 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .834 N |