Part Details for ESQT-135-02-M-Q-680-001 by Samtec Inc
Overview of ESQT-135-02-M-Q-680-001 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-135-02-M-Q-680-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-135-02-M-Q-680-001-ND
|
DigiKey | CONN SOCKET 140P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-135-02-M-Q-68
|
Avnet Americas | Conn Elevated Socket SKT 140 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-135-02-M-Q-68) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$17.4600 / $34.7100 | Buy Now |
DISTI #
ESQT-135-02-M-Q-68
|
Avnet Americas | Conn Elevated Socket SKT 140 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-135-02-M-Q-68) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-135-02-M-Q-68
|
Avnet Americas | Conn Elevated Socket SKT 140 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-135-02-M-Q-68) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003587274
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$17.4600 / $34.7100 | Buy Now |
Part Details for ESQT-135-02-M-Q-680-001
ESQT-135-02-M-Q-680-001 CAD Models
ESQT-135-02-M-Q-680-001 Part Data Attributes:
|
ESQT-135-02-M-Q-680-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-135-02-M-Q-680-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 139 | |
UL Flammability Code | 94V-0 |