Datasheets
ESQT-140-02-L-Q-710 by: Samtec Inc

Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for ESQT-140-02-L-Q-710 by Samtec Inc

Overview of ESQT-140-02-L-Q-710 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for ESQT-140-02-L-Q-710

Part # Distributor Description Stock Price Buy
DISTI # 98P5921
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-140-02-L-Q-710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $39.2900
  • 10 $36.5900
  • 25 $33.5600
  • 50 $29.6800
  • 100 $22.9300
$22.9300 / $39.2900 Buy Now
DISTI # ESQT-140-02-L-Q-710-ND
DigiKey CONN SOCKET 160P 0.079 GOLD PCB Min Qty: 7 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 7 $42.4529
$42.4529 Buy Now
DISTI # ESQT-140-02-L-Q-71
Avnet Americas Conn Elevated Socket SKT 160 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-140-02-L-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
$22.4800 / $34.2700 Buy Now
DISTI # 200-ESQT14002LQ710
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $34.2700
  • 28 $31.2200
  • 56 $30.4600
  • 105 $22.4800
  • 252 $19.8200
  • 504 $14.4900
$14.4900 / $34.2700 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
  • 250 $19.8200
  • 500 $14.4900
  • 1,000 $9.1700
$9.1700 / $34.2700 Buy Now
DISTI # ESQT-140-02-L-Q-71
Avnet Americas Conn Elevated Socket SKT 160 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-140-02-L-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
$22.4800 / $34.2700 Buy Now
DISTI # ESQT-140-02-L-Q-71
Avnet Americas Conn Elevated Socket SKT 160 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-140-02-L-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
$22.4800 / $34.2700 Buy Now
DISTI # 000000000002509752
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
  • 250 $19.8200
$19.8200 / $34.2700 Buy Now
DISTI # 3719506
Farnell CONNECTOR, RCPT, 160POS, 4ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each 0
  • 1 $29.4966
$29.4966 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
  • 250 $19.8200
  • 500 $14.4900
  • 1,000 $9.1700
$9.1700 / $34.2700 Buy Now
DISTI # 5cd8e41acd7c1c4c383353ef
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $34.2700
  • 10 $32.4400
  • 25 $31.2200
  • 50 $30.4600
  • 100 $22.4800
  • 250 $19.8200
  • 500 $14.4900
  • 1,000 $9.1700
$9.1700 / $34.2700 Buy Now

Part Details for ESQT-140-02-L-Q-710

ESQT-140-02-L-Q-710 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-140-02-L-Q-710 Part Data Attributes

ESQT-140-02-L-Q-710 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-140-02-L-Q-710 Samtec Inc Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature FLEXYZ; TIGER BUY
Body Breadth 0.315 inch
Body Depth 0.71 inch
Body Length 3.132 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Reference Standard UL
Terminal Length 0.482 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 160
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-140-02-L-Q-710 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-140-02-L-Q-710 by Samtec Inc

  • Please alert me when ESQT-140-02-L-Q-710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-140-02-L-Q-710 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-140-02-L-Q-710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-140-02-L-Q-710 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-140-02-L-Q-710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-140-02-L-Q-710 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: