Part Details for ESR03EZPD4992 by ROHM Semiconductor
Overview of ESR03EZPD4992 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPD4992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPD4992CT-ND
|
DigiKey | RES 49.9K OHM 0.5% 1/4W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4790 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
ESR03EZPD4992
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD4992) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-ESR03EZPD4992
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9818 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0254 | Buy Now |
DISTI #
70798298
|
Verical | Res Thick Film 0603 49.9K Ohm 0.5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1316 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0525 / $0.0555 | Buy Now |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
ESR03EZPD4992
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD4992) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
ESR03EZPD4992
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD4992) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0351 / $0.0384 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0200 / $0.1320 | Buy Now |
Part Details for ESR03EZPD4992
ESR03EZPD4992 CAD Models
ESR03EZPD4992 Part Data Attributes
|
ESR03EZPD4992
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD4992
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |