Part Details for ESR03EZPD5102 by ROHM Semiconductor
Overview of ESR03EZPD5102 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPD5102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPD5102CT-ND
|
DigiKey | RES 51K OHM 0.5% 1/4W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
ESR03EZPD5102
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD5102) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-ESR03EZPD5102
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9999 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0254 | Buy Now |
|
Quest Components | 8006 |
|
$0.0900 / $0.4500 | Buy Now | |
DISTI #
ESR03EZPD5102
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD5102) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
ESR03EZPD5102
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD5102) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 6000 |
|
$0.0351 / $0.0384 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010 Date Code: 2010 | 8 |
|
$0.0450 / $0.1340 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0450 / $0.1340 | Buy Now |
Part Details for ESR03EZPD5102
ESR03EZPD5102 CAD Models
ESR03EZPD5102 Part Data Attributes
|
ESR03EZPD5102
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD5102
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD5102
This table gives cross-reference parts and alternative options found for ESR03EZPD5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD5102D | Fixed Resistor, 0.2W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5102 vs SG73P1JRTTD5102D |
RPCH16K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5102 vs RPCH16K513DB |
RMCH16K513DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5102 vs RMCH16K513DTP |
SG73P1JRTTP5102D | Fixed Resistor, 0.2W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5102 vs SG73P1JRTTP5102D |
SG73S1JRTTP5102D | Fixed Resistor, 0.2W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD5102 vs SG73S1JRTTP5102D |
ERJUP3D5102V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD5102 vs ERJUP3D5102V |
MK06S5102DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPD5102 vs MK06S5102DTL |
RMCH16K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD5102 vs RMCH16K513DB |
NRCPS06D513TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD5102 vs NRCPS06D513TRQYF |