Part Details for ESR03EZPF1400 by ROHM Semiconductor
Overview of ESR03EZPF1400 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPF1400CT-ND
|
DigiKey | RES 140 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4840 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF1400
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPF1400) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF1400
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 14900 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now |
DISTI #
69705960
|
Verical | Res Thick Film 0603 140 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0138 | Buy Now |
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0100 / $0.0130 | Buy Now |
Part Details for ESR03EZPF1400
ESR03EZPF1400 CAD Models
ESR03EZPF1400 Part Data Attributes:
|
ESR03EZPF1400
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF1400
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF1400
This table gives cross-reference parts and alternative options found for ESR03EZPF1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16K1400FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1400 vs RPGW16K1400FB |
RBX16K1400FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1400 vs RBX16K1400FB |
RMCH16K1400FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1400 vs RMCH16K1400FB |
SG73S1JTTD1400F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1400 vs SG73S1JTTD1400F |
SG73P1JTTD1400F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1400 vs SG73P1JTTD1400F |
SG73P1JRTTP1400F | Fixed Resistor, 0.2W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1400 vs SG73P1JRTTP1400F |
RPCH16K1400FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1400 vs RPCH16K1400FTP |
SR0603FR-7T140RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF1400 vs SR0603FR-7T140RL |
SG73S1JTTP1400F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1400 vs SG73S1JTTP1400F |
TFP0603R1400FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 140ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ESR03EZPF1400 vs TFP0603R1400FA-T5 |