-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4160
|
Newark | Res, 220K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF2203 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3770 |
|
$0.0210 / $0.0680 | Buy Now |
DISTI #
RHM220KADCT-ND
|
DigiKey | RES 220K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42429 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF2203
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR03EZPF2203) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF2203
|
Mouser Electronics | Thick Film Resistors - SMD 0603 220Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 386 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | ESR Series 0603 220 kOhm ±1% 0.25 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0122 / $0.0139 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 220000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
ESR03EZPF2203
|
TTI | Thick Film Resistors - SMD 0603 220Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0143 / $0.0168 | Buy Now |
DISTI #
ESR03EZPF2203
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR03EZPF2203) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
ESR03EZPF2203
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ESR03EZPF2203) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
SMC-ESR03EZPF2203
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPF2203
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF2203
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPF2203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF2203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTP2203F | Fixed Resistor, 0.2W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF2203 vs SG73S1JRTTP2203F |
RPCH16K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF2203 vs RPCH16K224FB |
RPCH16K224FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF2203 vs RPCH16K224FTP |
SG73P1JRTTP2203F | Fixed Resistor, 0.2W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF2203 vs SG73P1JRTTP2203F |
ERJUP3F2203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF2203 vs ERJUP3F2203V |
RBX16K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF2203 vs RBX16K224FB |
SG73S1JRTTD2203F | Fixed Resistor, 0.2W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF2203 vs SG73S1JRTTD2203F |
RMCH16K224FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF2203 vs RMCH16K224FB |