Part Details for ESR03EZPJ4R7 by ROHM Semiconductor
Overview of ESR03EZPJ4R7 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPJ4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM4.7DCT-ND
|
DigiKey | RES 4.7 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
583986 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
ESR03EZPJ4R7
|
Avnet Americas | RES ANTI-SURGE 0603 4.7 OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-ESR03EZPJ4R7
|
Mouser Electronics | Thick Film Resistors - SMD 0603 4.7ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 91 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | ESR Series 0603 4.7 Ohm ±5% 0.25 W ±200 ppm/°C Anti Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0088 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, 0.25W, 5%, 200PPM, 4.7OHM, SURFACE MOUNT, 0603 | 4900 |
|
$0.0081 / $0.0432 | Buy Now |
|
Quest Components | RESISTOR, 0.25W, 5%, 200PPM, 4.7OHM, SURFACE MOUNT, 0603 | 4562 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
ESR03EZPJ4R7
|
TTI | Thick Film Resistors - SMD 0603 4.7ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0095 / $0.0111 | Buy Now |
DISTI #
ESR03EZPJ4R7
|
Avnet Americas | RES ANTI-SURGE 0603 4.7 OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
ESR03EZPJ4R7
|
Avnet Americas | RES ANTI-SURGE 0603 4.7 OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
ESR03EZPJ4R7
|
Avnet Asia | RES ANTI-SURGE 0603 4.7 OHM 1/4W 5% SMD (Alt: ESR03EZPJ4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 25000 |
|
$0.0033 / $0.0074 | Buy Now |
Part Details for ESR03EZPJ4R7
ESR03EZPJ4R7 CAD Models
ESR03EZPJ4R7 Part Data Attributes
|
ESR03EZPJ4R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ4R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPJ4R7
This table gives cross-reference parts and alternative options found for ESR03EZPJ4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR03EZPJ4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPJ4R7 vs SDR03EZPJ4R7 |
MK06S4R7JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPJ4R7 vs MK06S4R7JTL |
RPC164R7JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ4R7 vs RPC164R7JTP |
ERJUP3J4R7V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPJ4R7 vs ERJUP3J4R7V |
RPGW16-4R7JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ4R7 vs RPGW16-4R7JB |
SR0603JR-7T4R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPJ4R7 vs SR0603JR-7T4R7L |
RPCH16-4R7JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ4R7 vs RPCH16-4R7JB |
RPCH16-4R7JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ4R7 vs RPCH16-4R7JTP |