Part Details for ESR10EZPD1151 by ROHM Semiconductor
Overview of ESR10EZPD1151 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPD1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR10EZPD1151CT-ND
|
DigiKey | RES 1.15K OHM 0.5% 2/5W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ESR10EZPD1151
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR10EZPD1151) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0269 / $0.0307 | Buy Now |
DISTI #
755-ESR10EZPD1151
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9996 |
|
$0.0260 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0280 | Buy Now |
|
Quest Components | 4000 |
|
$0.0510 / $0.1700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0170 / $0.1110 | Buy Now |
Part Details for ESR10EZPD1151
ESR10EZPD1151 CAD Models
ESR10EZPD1151 Part Data Attributes
|
ESR10EZPD1151
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPD1151
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR10EZPD1151
This table gives cross-reference parts and alternative options found for ESR10EZPD1151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR10EZPD1151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-1K15DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD1151 vs PWC0805-1K15DT1 |
PWC0805-1K15DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD1151 vs PWC0805-1K15DI |
PWC0805AS-1K15DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ESR10EZPD1151 vs PWC0805AS-1K15DI |
PWC-PWC08051151DELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ESR10EZPD1151 vs PWC-PWC08051151DELT |
PWC-PWC0805LF1151DELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ESR10EZPD1151 vs PWC-PWC0805LF1151DELT |