Part Details for ESR10EZPF1600 by ROHM Semiconductor
Overview of ESR10EZPF1600 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4270
|
Newark | Res, 160R, 1%, 0.4W, Thick Film, 0805 Rohs Compliant: Yes |Rohm ESR10EZPF1600 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4870 |
|
$0.0290 / $0.1740 | Buy Now |
DISTI #
ESR10EZPF1600-ND
|
DigiKey | RES 160 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0299 | Buy Now |
DISTI #
ESR10EZPF1600
|
Avnet Americas | Res Thick Film 0805 160Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF1600
|
Mouser Electronics | Thick Film Resistors - SMD 0805 160ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
ESR10EZPF1600
|
Avnet Americas | Res Thick Film 0805 160Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
ESR10EZPF1600
|
Avnet Americas | Res Thick Film 0805 160Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
4009464RL
|
element14 Asia-Pacific | RES, 160R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4870 |
|
$0.0198 / $0.0492 | Buy Now |
DISTI #
4009464
|
element14 Asia-Pacific | RES, 160R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4870 |
|
$0.0198 / $0.1755 | Buy Now |
DISTI #
4009464
|
Farnell | RES, 160R, 1%, 0.4W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 4870 |
|
$0.0188 / $0.1893 | Buy Now |
Part Details for ESR10EZPF1600
ESR10EZPF1600 CAD Models
ESR10EZPF1600 Part Data Attributes
|
ESR10EZPF1600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF1600
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |