Part Details for ESR10EZPF1870 by ROHM Semiconductor
Overview of ESR10EZPF1870 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR10EZPF1870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR10EZPF1870-ND
|
DigiKey | RES 187 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0299 | Buy Now |
DISTI #
ESR10EZPF1870
|
Avnet Americas | Res Thick Film 0805 187Ohm 1% 2/5W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR10EZPF1870) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR10EZPF1870
|
Mouser Electronics | Thick Film Resistors - SMD 0805 187ohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
61319480
|
Verical | Res Thick Film 0805 187 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 893 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0754 / $0.0846 | Buy Now |
DISTI #
59695122
|
Verical | Res Thick Film 0805 187 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1969 Package Multiple: 1 Date Code: 2138 | Americas - 5000 |
|
$0.0125 / $0.0159 | Buy Now |
|
Quest Components | 8000 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
C1S625902040345
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0100 / $0.0275 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0200 / $0.1530 | Buy Now |
Part Details for ESR10EZPF1870
ESR10EZPF1870 CAD Models
ESR10EZPF1870 Part Data Attributes
|
ESR10EZPF1870
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR10EZPF1870
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |